5536446-5, B/2 REC VRT AB X16C L2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 390 руб.
Мин. кол-во для заказа 2 шт.
от 40 шт. —
1 060 руб.
от 80 шт. —
991 руб.
от 120 шт. —
951.76 руб.
Добавить в корзину 2 шт.
на сумму 2 780 руб.
Описание
Гнездо разъема Din на 32 положения, сквозное отверстие для золота розеток
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 5536446 -> |
Connector Type | Receptacle, Female Sockets |
Contact Finish | Gold |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 2 |
Material - Insulation | Polymer Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 32 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
RoHS Status | RoHS Compliant |
Series | Eurocard -> |
Style | B/2 (1/2 B) |
Termination | Solder |
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Housing Material: | Polymer |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Positions: | 32 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Rows Loaded: | A, B |
Series: | 5536446 |
Subcategory: | Backplane Connectors |
Tail Length: | 3.3 mm |
Termination Style: | Solder Pin |
Type: | Type B |
Voltage Rating: | 250 V |
Centerline (Pitch) | 2.54 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Receptacle |
Connector Height | 11.5 mm |
Connector Length | 53.34 mm |
Connector Mounting Type | Board Mount |
Connector System | Board-to-Board |
Connector Width | 8.05 mm |
Contact Base Material | Copper Alloy |
Contact Cross Section | 0.25x0.25 mm |
Contact Layout | Inline |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Thickness | 0.76 µm |
Contact Type | Socket |
Contact Underplating Material | Nickel |
Contact Underplating Material Thickness | 1.27 µm |
CSA Certified | Yes |
CSA File Number | LR 7189 |
DIN Level | II |
DIN Size | Half |
Housing Color | Gray |
Housing Material | Polymer-GF |
Mating Alignment | With |
Mating Alignment Type | Polarization |
Mating Retention | Without |
Number of Columns | 16 |
Number of Signal Positions | 32 |
Operating Temperature Range | -55-105 °C |
Operating Voltage | 250 VAC |
Packaging Method | Box, (Box & Tray) |
Panel Mount Feature | Without |
PCB Contact Termination Area Plating Material | Tin |
PCB Contact Termination Area Plating Material Thickness | 2.54-5.08 µm |
PCB Mount Alignment | Without |
PCB Mount Orientation | Vertical |
PCB Mount Retention | With |
PCB Mount Retention Type | Boardlock |
PCB Thickness (Recommended) | 1.57-2.36 mm |
Rows Loaded | A, B |
Row-to-Row Spacing | 2.54 mm |
Sealable | No |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 3.3 mm |
UL File Number | E28476 |
UL Flammability Rating | UL 94V-0 |
UL Rating | Recognized |
Техническая документация
Datasheet 5536446-5
pdf, 129 КБ
Документация
pdf, 84 КБ