553-50002
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 890 руб.
от 3 шт. —
37 320 руб.
от 5 шт. —
34 750 руб.
от 10 шт. —
34 057.86 руб.
Добавить в корзину 1 шт.
на сумму 38 890 руб.
Номенклатурный номер: 8025478508
Бренд: HellermannTyton
Описание
Wire Labels
HellermannTyton Wire Labels allow users to mark with clean and legible printing the wire and cables used in a variety of applications. HellermannTyton Wire Labels include ShrinkTrak labels with a 3: 1 shrink ratio for covering a wide range of wire diameters. Handi-Paks booklets have a micro-perforation in the middle of each marker so that they can be broken into two pieces for use on small gauge wires. Self-laminating labels come on rolls on a standard 3" core for easy loading into a printer or caddy.
HellermannTyton Wire Labels allow users to mark with clean and legible printing the wire and cables used in a variety of applications. HellermannTyton Wire Labels include ShrinkTrak labels with a 3: 1 shrink ratio for covering a wide range of wire diameters. Handi-Paks booklets have a micro-perforation in the middle of each marker so that they can be broken into two pieces for use on small gauge wires. Self-laminating labels come on rolls on a standard 3" core for easy loading into a printer or caddy.
Технические параметры
Brand: | HellermannTyton |
Color: | White |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | 1-Sided, Unslit |
Manufacturer: | HellermannTyton |
Material: | Polyolefin(PO) |
Maximum Temperature: | +135 C |
Minimum Temperature: | -55 C |
Product Category: | Wire Labels & Markers |
Product Type: | Wire Labels & Markers |
Product: | Markers |
Series: | HST3 |
Subcategory: | Wire & Cable Management |
Tradename: | ShrinkTrak |
Type: | Heat Shrink |
Техническая документация
Datasheet
pdf, 160 КБ
Datasheet 553-50183
pdf, 122 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.