21033812817
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 шт., срок 7 недель
11 720 руб.
от 10 шт. —
10 210 руб.
от 25 шт. —
9 500 руб.
от 60 шт. —
9 312.54 руб.
Добавить в корзину 1 шт.
на сумму 11 720 руб.
Альтернативные предложения1
Описание
M12 Receptacles with Integrated Magnetics
HARTING M12 Receptacles with Integrated Magnetics combine the functions of an IP65/IP67 connector and a transformer with no increase in size. These M12 connectors are designed for systems where Ethernet-capable components are connected to networks. They protect chips in devices through galvanic separation and ensure the decoupling of the ground potential between the cabling and the terminal. HARTING M12 magnetics receptacles save up to 30% board space by doing away with additional components such as capacitors and resistors. The devices provide power transfer via PoE+ and better signal integrity because the connector and transformer work together.
HARTING M12 Receptacles with Integrated Magnetics combine the functions of an IP65/IP67 connector and a transformer with no increase in size. These M12 connectors are designed for systems where Ethernet-capable components are connected to networks. They protect chips in devices through galvanic separation and ensure the decoupling of the ground potential between the cabling and the terminal. HARTING M12 magnetics receptacles save up to 30% board space by doing away with additional components such as capacitors and resistors. The devices provide power transfer via PoE+ and better signal integrity because the connector and transformer work together.
Технические параметры
ECCN | EAR99 |
Height - Seated (Max) | 1.000"" (25.40mm) |
HTSUS | 8536.69.4020 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Surface Mount |
Package | Bulk |
Series | M12 -> |
Size / Dimension | 0.754"" Dia (19.15mm) |
Brand: | HARTING |
Current Rating: | 800 mA |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Frequency Range: | 10 MHz to 100 MHz |
Isolation Voltage: | 1.5 kV |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | Quad |
Product Category: | Audio Transformers/Signal Transformers |
Product Type: | Audio & Signal Transformers |
Product: | LAN Transformers |
Shielding: | Shielded |
Subcategory: | Transformers |
Termination Style: | SMD/SMT |
Техническая документация
Чертеж
pdf, 397 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.