3269X-1-503GLF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
620 руб.
Кратность заказа 500 шт.
от 1000 шт. —
590 руб.
Добавить в корзину 500 шт.
на сумму 310 000 руб.
Описание
Trimpot® Trimming Potentiometers
Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.
Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.
Технические параметры
Adjustment: | Side Slot |
Brand: | Bourns |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Orientation: | Vertical Adjustment |
Product Category: | Trimmer Resistors-SMD |
Product Type: | Trimmer Resistors |
Product: | Multiturn |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Tradename: | Trimpot |
Type: | 0.25 in Square SMD Trimming Potentiometer |
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 4320 |
EU RoHS | Compliant with Exemption |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 150 |
Maximum Voltage Rating (V) | 300 |
Mechanical Rotational Life (Cycles) | 200 |
Minimum Operating Temperature (°C) | -65 |
Number of Elements | 1 |
Packaging | Tape and Reel |
Part Status | Active |
Positions of Adjustment | Side |
PPAP | No |
Shaft Diameter (mm) | 1.78 |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±100 |
Termination Style | Gull Wing |
Type | Trimmer |