W17882-4SG-P-300, Pnl Mnt 4 Sockets Solder w/o Epoxy

W17882-4SG-P-300, Pnl Mnt 4 Sockets Solder w/o Epoxy
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7 недель
4 140 руб.
от 10 шт.3 390 руб.
Добавить в корзину 1 шт. на сумму 4 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8025480129
Артикул: W17882-4SG-P-300

Описание

Micro-Con-X® Insta-Click™ Sealed Connectors

CONXALL Micro-Con-X® Insta-Click™ Sealed Connectors are designed specifically for harsh environments. The robust connectors feature a spring-loaded latching mechanism that provides an automatic positive lock and improves the water resistance rating to IP68 when used as part of a molded cable assembly. A special high-quality plastic provides excellent UV resistance for outdoor use and lighting applications. CONXALL Micro-Con-X Insta-Click Sealed Connectors easily disconnect with a quarter-turn of the coupling ring and withstand at least 300 insertion / withdrawal cycles. The connectors offer a 300V AC/DC voltage rating and are available in up to seven pins with a variety of options. Typical applications include outdoor equipment and machinery, industrial sensors and controls, data logging, security systems, safety and medical equipment, outdoor signs, and more.

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.