SMBJ13A, 600W 13V 5% Uni-Directional

Фото 1/2 SMBJ13A, 600W 13V 5% Uni-Directional
Изображения служат только для ознакомления,
см. техническую документацию
48000 шт., срок 7 недель
19 руб.
Кратность заказа 3000 шт.
от 9000 шт.17 руб.
от 15000 шт.16.56 руб.
Добавить в корзину 3000 шт. на сумму 57 000 руб.
Альтернативные предложения3
Посмотреть аналоги3
Номенклатурный номер: 8025483754
Артикул: SMBJ13A
Бренд: Littelfuse

Описание

The SMBJ13A from Littelfuse is a SMBJ series 600W, surface mount unidirectional transient voltage suppression diode in DO-214AA package. It features excellent clamping capability, low incremental surge resistance, low profile package, moulded plastic body over glass passivated junction, built-in strain relief and fast response time of typically less than 1.0ps from 0Vs to BV min. The peak pulse power dissipation (PPPM) is 600W at TA=25°C, 10/1000µs waveform, 0.01% repetition rate (duty cycle), power dissipation is 5W on infinite heat sink at TL=50°C and peak forward surge current (IFSM) is 100A measured on 8.3ms single half sine wave or equivalent square wave. This SMBJ series transient voltage suppression diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.

• Reverse stand off voltage (VR) of 13V and maximum reverse leakage (IR) of 1µA at VR
• Breakdown voltage (VBR) of 14.4V minimum, 15.9V maximum at 1mA test current (IT)
• Maximum clamping voltage (VC) of 21.5V at IPP and maximum peak pulse current (IPP) of 28A
• 0.076%/C maximum temperature coefficient of VBR
• Typical failure mode is short from over specified voltage or current
• UL E230531 approved, plastic package is flammability rated V-0 per UL standard
• IEC-61000-4-2 ESD 30KV (air), 30KV (contact) protection
• Suitable for surface mounted applications to optimize board space
• Operating temperature range from -65°C to 150°C and 260°C/40sec high temperature to reflow soldering
• ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard

Технические параметры

Clamping Voltage Max 21.5В
Reverse Standoff Voltage 13В
Импульсная Рассеиваемая Мощность 600Вт
Количество Выводов 2вывод(-ов)
Линейка Продукции SMBJ
Максимальное Напряжение Пробоя 15.9В
Минимальное Значение Напряжения Пробоя 14.4В
Полярность Ограничителя Бросков Напряжения Однонаправленный
Стиль Корпуса Диода DO-214AA

Техническая документация

Datasheet
pdf, 972 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.