54200211
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9500 шт., срок 7 недель
210 руб.
Кратность заказа 1900 шт.
Добавить в корзину 1900 шт.
на сумму 399 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025484241
Бренд: APTIV (FORMERLY DELPHI)
Описание
APEX® Wire Connectors Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.
Технические параметры
Application: | Wire to Wire |
Brand: | Aptiv(formerly Delphi) |
Color: | Gray |
Contact Plating: | Tin |
Description/Function: | 2 Male, Connector, APEX 2.8 mm, Light Grey, Sealed |
Factory Pack Quantity: | 1900 |
Family: | APEX |
Gender: | Plug(Male) |
Housing Material: | Polyamide(PA) |
Manufacturer: | Aptiv |
Material: | Ultramid A3EG7 Nylon 6/6 GF35 |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 10757670 |
Pitch: | 5.25 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Wire Gauge Max: | 13 AWG |
Wire Gauge Min: | 17 AWG |
Wire Gauge Range: | 13 AWG to 17 AWG |
Техническая документация
Datasheet
pdf, 87 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.