ABM3-25.000MHZ-B2-T

Фото 1/5 ABM3-25.000MHZ-B2-T
Изображения служат только для ознакомления,
см. техническую документацию
62 руб.
Кратность заказа 1000 шт.
от 2000 шт.61 руб.
от 3000 шт.56 руб.
от 100000 шт.53.13 руб.
Добавить в корзину 1000 шт. на сумму 62 000 руб.
Номенклатурный номер: 8025485640
Бренд: Abracon

Описание

Passive Components\Crystals and Oscillators\Crystals
Описание Резонатор керамический, 25МГц, ±20ppm, 18пФ, SMD, 5x3,2x1,3мм

Технические параметры

Case/Package CSMD
Composition Ceramic
ESR (Equivalent Series Resistance) 30 Ω
Frequency 25 MHz
Frequency Stability 50 ppm
Frequency Tolerance 0.002%
Insulation Resistance 500 MΩ
Load Capacitance 18 pF
Max Operating Temperature 70 °C
Min Operating Temperature -20 °C
Mount Surface Mount
Number of Pins 2
Packaging Cut Tape
Series Resistance 30 Ω
Termination SMD/SMT
Tolerance 0.002%
Maximum Operating Temperature 70°C
Minimum Operating Temperature -20°C
Mounting Type Surface Mount
Package Type SMD
Standard Frequency 25MHz
Width 3.2mm
Brand: ABRACON
Drive Level: 10 uW
ESR: 30 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 25 MHz
Load Capacitance: 18 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package / Case: 5 mm x 3.2 mm
Product Category: Crystals
Product Type: Crystals
Series: ABM3
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 20 PPM
Type: Miniature Crystal
3D Model ABM3.pdfABM3.stp
Category Crystals and Oscillators
Family Crystals
Height 0.051"(1.30mm)
Online Catalog ABM3 Series
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Package / Case 2-SMD
RoHS Information RoHS2/REACH Compliance
Series ABM3
Size / Dimension 0.197" L x 0.126" W(5.00mm x 3.20mm)
Standard Package 1
Type MHz Crystal

Техническая документация

Datasheet
pdf, 1360 КБ
Datasheet
pdf, 1136 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1258 КБ