MLZ2012E100M

MLZ2012E100M
Изображения служат только для ознакомления,
см. техническую документацию
26000 шт., срок 7 недель
9 руб.
Кратность заказа 2000 шт.
от 6000 шт.8.30 руб.
от 10000 шт.8.12 руб.
Добавить в корзину 2000 шт. на сумму 18 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025487364
Бренд: TDK (TDK-Lambda)

Описание

MLZ Decoupling Circuit Multilayer Fixed Inductors

TDK MLZ Decoupling Circuit Multilayer Fixed Inductors feature high DC superimposition characteristics and low DC resistance. Ranging in size from 0402 to 0805, the MLZ components are compatible with wide frequency band noise, from low to high frequency. H-type products have a rated current that is equivalent to that of wound coils. W-type devices have both large current and low resistance, and the L-type inductors have up to 60% lower resistance than the W-type products.

Технические параметры

Brand: TDK
Case Code - in: 0805
Case Code - mm: 2012
Core Material: Ferrite
Core Type: Multilayer
Factory Pack Quantity: Factory Pack Quantity: 2000
Inductance: 10 uH
Manufacturer: TDK
Maximum DC Current: 350 mA
Maximum DC Resistance: 470 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0805(2012 metric)
Part # Aliases: MLZ2012E100MT000
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 200 mA
Self Resonant Frequency: 50 MHz
Series: MLZ
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 2 MHz
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 329 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.