84134870, 30A/50Vdc DC In FET

Фото 1/2 84134870, 30A/50Vdc DC In FET
Изображения служат только для ознакомления,
см. техническую документацию
21 920 руб.
от 5 шт.20 950 руб.
от 10 шт.18 780 руб.
Добавить в корзину 1 шт. на сумму 21 920 руб.
Номенклатурный номер: 8025487530
Артикул: 84134870
Бренд: Crydom

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
IP Rating: IP00
Load Current Rating: 30 A
Load Voltage Rating: 1 VDC to 50 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Part # Aliases: GN84134870
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: GN
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Contact Form SPST(1 Form A)
Control Voltage Range 3 VDC to 32 VDC
Factory Pack Quantity 20
Input Current 10 mA to 15 mA
IP Rating IP00
Load Current Rating 30 A
Load Voltage Rating 1 VDC to 50 VDC
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Panel Mount
Output Type MOSFET
Package - Case Hockey Puck
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Series GN
Termination Style Screw
Type Indicator

Техническая документация

Datasheet
pdf, 929 КБ