BAC1S12SC

BAC1S12SC
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7 недель
1 650 руб.
от 5 шт.1 620 руб.
от 10 шт.1 490 руб.
от 25 шт.1 360.72 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8025487621

Описание

BAC1 Isolated 1W AC-DC Converters

Murata Power Solutions BAC1 Isolated 1W Regulated Single-Output AC-DC Converters operate over the wide industrial temperature range of -40°C to +85°C, supporting operation in still air for the most demanding environments. This board-mounted, 6-pin SIP package series features an 5V AC to 305V AC, 70V DC to 400V DC input voltage range and single-output voltages of 5V, 12V, or 24V. Murata Power Solutions BAC1 delivers full power to +85°C and operates from -40°C. BAC1 features ultra-low standby power consumption (20mW) for demanding energy-saving and cost-effective applications. BAC1 is ideal for LED lighting, sensing, smart building, and metering applications and serves a variety of markets, including industrial controls, automation, medical, telecommunications, and the Internet of Things (IoT).

Технические параметры

Brand: Murata Power Solutions
Efficiency: 73%
Factory Pack Quantity: Factory Pack Quantity: 35
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Input Voltage: 85 VAC to 305 VAC, 700 VDC to 400 VDC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 83 mA
Output Power: 1 W
Output Voltage-Channel 1: 12 V
Packaging: Tray
Product Category: AC/DC Power Modules
Product Type: AC-DC Power Modules
Product: Switching Supplies
Series: BAC1
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet BAC1S24SC
pdf, 853 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.