13519053
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 шт., срок 7 недель
310 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 31 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025488089
Бренд: APTIV (FORMERLY DELPHI)
Описание
GT 150 Connection System
Aptiv (formerly Delphi) GT 150 Connector System includes automotive connectors with a 1.5mm blade width and a low connector engage force as well as electrical performance that meet USCAR standards. The 150 series offers 4mm (unsealed) or 4.5mm (sealed) centerline spacing and 0.35mm 2 to 1.0mm 2 cable range. The current capabilities go up to 15A and resistance is <10mΩ @ 20mV. Aptiv GT 150 connectors with silver interface platings pass SAE J2030 heavy-duty electrical connector standards. The series is available in both sealed and unsealed versions in cavity variations between 2 way and 16 way. Typical applications include ergonomic connections, commercial vehicles, and marine.
Aptiv (formerly Delphi) GT 150 Connector System includes automotive connectors with a 1.5mm blade width and a low connector engage force as well as electrical performance that meet USCAR standards. The 150 series offers 4mm (unsealed) or 4.5mm (sealed) centerline spacing and 0.35mm 2 to 1.0mm 2 cable range. The current capabilities go up to 15A and resistance is <10mΩ @ 20mV. Aptiv GT 150 connectors with silver interface platings pass SAE J2030 heavy-duty electrical connector standards. The series is available in both sealed and unsealed versions in cavity variations between 2 way and 16 way. Typical applications include ergonomic connections, commercial vehicles, and marine.
Технические параметры
Application: | Horn |
Brand: | Aptiv(formerly Delphi) |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 700 |
Family: | GT |
Manufacturer: | Aptiv |
Material: | Polybutylene Terephthalate(PBT) |
Mating Gender: | Female |
Mating Part Number: | 13519051 |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | GT |
Type: | 5-Way |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.