IHLP6767GZER8R2M01, Power Inductors - SMD 8.2uH 20% upto 2MHz

Фото 1/2 IHLP6767GZER8R2M01, Power Inductors - SMD 8.2uH 20% upto 2MHz
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
Кратность заказа 200 шт.
от 400 шт.490 руб.
от 600 шт.479 руб.
от 1000 шт.464.57 руб.
Добавить в корзину 200 шт. на сумму 106 000 руб.
Номенклатурный номер: 8025488646
Артикул: IHLP6767GZER8R2M01

Описание

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 18A 0.01066Ohm DCR 6767 T/R

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8504.50.80.00
Type Power
Technology Wirewound
Protection Style Shielded
Core Material Powdered Iron
Inductance (H) 8.2u
Tolerance 20%
Inductance Test Frequency (Hz) 100K
Maximum DC Current (A) 18(Typ)
Maximum Saturation Current (A) 25(Typ)
Maximum DC Resistance (Ohm) 0.01066
Number of Terminals 2
Case Size 6767
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Mounting Surface Mount
Product Length (mm) 17.28
Product Depth (mm) 17.15
Product Height (mm) 7
Inductance 8.2 μH
Inductor Construction Shielded
Maximum DC Current 18A
Maximum DC Resistance 10.66mΩ
Maximum Operating Temperature +125°C
Maximum Self Resonant Frequency 2MHz
Minimum Operating Temperature -55°C
Moulded Yes
Package/Case 6767
Series IHLP-6767GZ-01
Shielded Yes
DC Resistance 0.01066(ohm)
Failure Rate Not Required
Impedance Not Required(ohm)
Military Standard Not Required
Operating Temp Range -55C to 125C
Product Diameter (mm) Not Required(mm)
Rad Hardened No
Shielding Shielded
Test Frequency 0.1(MHz)
Tolerance (+ or -) 20%

Техническая документация

Datasheet
pdf, 45 КБ
Datasheet
pdf, 415 КБ
Документация
pdf, 415 КБ