12052199
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2400 шт., срок 7 недель
47 руб.
Кратность заказа 1200 шт.
Добавить в корзину 1200 шт.
на сумму 56 400 руб.
Альтернативные предложения2
Номенклатурный номер: 8025489993
Бренд: APTIV (FORMERLY DELPHI)
Описание
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.
Технические параметры
Accessory Type: | Terminal Position Assurance(TPA) |
Brand: | Aptiv(formerly Delphi) |
Color: | Black |
Description/Function: | Black Secondary Lock |
Factory Pack Quantity: | 1200 |
Family: | Secondary |
Features: | Terminal Position Assurance |
Gender: | Plug(Male) |
Manufacturer: | Aptiv |
Material: | Nylon |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 7 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Termination Style: | Press Fit |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.