12160494
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1600 шт., срок 7 недель
95 руб.
Кратность заказа 1600 шт.
Добавить в корзину 1600 шт.
на сумму 152 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025492146
Бренд: APTIV (FORMERLY DELPHI)
Описание
Micro-Pack Connectors Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.
Технические параметры
Accessory Type: | Lock |
Brand: | Aptiv(formerly Delphi) |
Color: | Gray |
Factory Pack Quantity: | 1600 |
Family: | Secondary |
Features: | Terminal position assurance |
Gender: | Receptacle(Female) |
Housing Material: | Nylon |
Manufacturer: | Aptiv |
Material: | Nylon |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 20 Position |
Number of Rows: | 4 Row |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Termination Style: | Press Fit |
Type: | 20-Way |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.