UUA1C100MCL1GS

4000 шт., срок 7 недель
25 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт. на сумму 50 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025492571
Бренд: Nichicon Corp.

Описание

UUA Aluminum Electrolytic Capacitors Nichicon UUA Aluminum Electrolytic Capacitors offer a long life of 3000 to 5000 hours at +105°C. Nichicon UUA Capacitors are designed for surface mounting on high-density PC boards and are compliant to RoHS directive 2002/95/EC. Features of this 6mm chip-type capacitor include capacitance range of 0.1 to 1000µF, operating temperature range of -55°C to +105°C, and rated voltage range of 6.3V to 50V.

Технические параметры

Brand: Nichicon
Capacitance: 10 uF
Diameter: 4 mm
Factory Pack Quantity: 2000
Leakage Current: 3 uA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 18 mA
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 16 VDC

Техническая документация

Datasheet
pdf, 394 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.