0430451213, Headers & Wire Housings MICRO-FIT 3.0 HDR 02X06P VT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
Кратность заказа 14 шт.
от 1008 шт. —
310 руб.
от 3024 шт. —
299 руб.
от 5040 шт. —
294.38 руб.
Добавить в корзину 14 шт.
на сумму 6 580 руб.
Описание
Conn Wire to Board HDR 12 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Технические параметры
Automotive | No |
Body Orientation | Straight |
Contact Plating Thickness | (0.38/1.27)um |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 8.5/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 12 |
Number of Rows | 2 |
Packaging | Tray |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 3 |
Terminal Pitch (mm) | 3 |
Termination Method | Solder |
Tradename | Micro-Fit 3 |
Type | Wire to Board |
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 5 A |
Factory Pack Quantity | 1008 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | Kinked Pin |
Number of Positions | 12 Position |
Part # Aliases | 0430451213 43045-1213-PB |
Pitch | 3 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 3 mm |
Series | 43045 |
Termination Style | Through Hole |
Unit Weight | 0.059472 oz |
Voltage Rating | 600 V |
Техническая документация
Datasheet
pdf, 32 КБ
Документация
pdf, 29 КБ