21349292405010
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 7 недель
15 150 руб.
от 10 шт. —
12 230 руб.
Добавить в корзину 1 шт.
на сумму 15 150 руб.
Описание
Описание Кабель: датчиков / автоматики, PIN: 4, M12-M12, код D-Ethernet, 1м Характеристики
Категория | Разъем |
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 4 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | D |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Gender | Male Pins |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 4 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Orientation | D |
2nd Connector Shell Size - Insert | M12 |
2nd Connector Type | Receptacle |
Assembly Configuration | Standard |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Green |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo |
Length | 3.28' (1.00m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | M12 -> |
Shielding | Shielded |
Usage | Cat5, Industrial Environments |
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |
Coding | D |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 2 Gender | Male |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 4 |
Connector 2 Orientation | Straight |
Cross Sectional Area | 0.34 mm² |
IP Rating | IP67 |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |
Number of Cores | 4 |
Number of Strands | 7 |
Operating Temperature Range | -30 →+70 °C |
Sheath Colour | Green |
Sheath Material | PUR |
Shielded/Unshielded | Shielded |
Техническая документация
Datasheet 21349292477010
pdf, 357 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.