1731121732, New ProductD-Sub Tools & Hardware FCT MCD TOOL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
272 100 руб.
Добавить в корзину 1 шт.
на сумму 272 100 руб.
Альтернативные предложения1
Описание
FCT Crimp Tools
Molex FCT Crimp Tools yield a high-performance, portable solution with high-quality construction promoting reliable electrical connections for various wire sizes. The manual FCT Crimp Tools feature an automatic processing lock that offers safety during any incorrect crimping processes. These tools are available for high-quality, D-Sub turned contacts and provide the appropriate positioners and dies for various cable cross-sections.
Molex FCT Crimp Tools yield a high-performance, portable solution with high-quality construction promoting reliable electrical connections for various wire sizes. The manual FCT Crimp Tools feature an automatic processing lock that offers safety during any incorrect crimping processes. These tools are available for high-quality, D-Sub turned contacts and provide the appropriate positioners and dies for various cable cross-sections.
Технические параметры
Brand: | Molex/FCT |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | D-Sub Contacts |
Manufacturer: | Molex |
Part # Aliases: | 1731121732 01731121732 1731121732-FCT |
Product Category: | D-Sub Tools & Hardware |
Product Type: | D-Sub Tools & Hardware |
Product: | Tools |
Series: | 173112 |
Subcategory: | D-Sub Connectors |
Type: | FCT Hand Crimp Tool |
Техническая документация
Datasheet
pdf, 29 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.