SMF4L26A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24000 шт., срок 6 недель
28 руб.
Кратность заказа 3000 шт.
от 6000 шт. —
26 руб.
от 9000 шт. —
23 руб.
от 24000 шт. —
22.07 руб.
Добавить в корзину 3000 шт.
на сумму 84 000 руб.
Альтернативные предложения2
Описание
LED Lighting Solutions
Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.
Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.
Технические параметры
Brand: | Littelfuse |
Breakdown Voltage: | 28.9 V |
Clamping Voltage: | 42.1 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 9.5 A |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | SOD-123-2 |
Pd - Power Dissipation: | 1 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 400 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMF4L |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Working Voltage: | 26 V |
Clamping Voltage Max | 42.1В |
Reverse Standoff Voltage | 26В |
Импульсная Рассеиваемая Мощность | 2кВт |
Количество Выводов | 2вывод(-ов) |
Линейка Продукции | SMF4L |
Максимальная Рабочая Температура | 150°C |
Максимальное Напряжение Пробоя | 31.9В |
Минимальное Значение Напряжения Пробоя | 28.9В |
Полярность Ограничителя Бросков Напряжения | Однонаправленный |
Стиль Корпуса Диода | SOD-123FL |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.