NME1205DC

NME1205DC
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7 недель
2 270 руб.
от 5 шт.2 090 руб.
от 10 шт.1 910 руб.
Добавить в корзину 1 шт. на сумму 2 270 руб.
Альтернативные предложения3
Номенклатурный номер: 8025496649

Описание

MEE1 Isolated 1W Single-Output DC/DC Converters
Murata Power Solutions MEE1 Isolated 1W Single-Output DC/DC Converters are PCB mounted modules designed for applications requiring isolated low-power distributed supply. The input voltage range is 3.3V DC to 24V DC with an output voltage range of 3.3V DC to 15V DC. Typical efficiency is 76% to 87%. MEE1 is available with PCB mounting in industry-standard SIP 4-pin and DIP 8-pin pinout formats.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 35
Industry: Industrial
Input Voltage, Max: 13.2 V
Input Voltage, Min: 10.8 V
Input Voltage: 10.8 V to 13.2 V
Isolation Voltage: 1 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Package / Case: DIP-8
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: NME
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 240 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.