MURS360-E3/57T, 3.0 Amp 600V 50ns
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 руб.
Кратность заказа 850 шт.
от 1700 шт. —
40 руб.
от 2550 шт. —
39 руб.
от 4250 шт. —
35.88 руб.
Добавить в корзину 850 шт.
на сумму 36 550 руб.
Посмотреть аналоги11
Описание
Diode Switching 600V 4A 2-Pin SMC T/R
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 4 |
Maximum DC Reverse Voltage (V) | 600 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.28 |
Peak Non-Repetitive Surge Current (A) | 125 |
Peak Reverse Current (uA) | 10 |
Peak Reverse Recovery Time (ns) | 75 |
Peak Reverse Repetitive Voltage (V) | 600 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AB |
Supplier Package | SMC |
Supplier Temperature Grade | Commercial |
Type | Switching Diode |
Average Forward Current | 4А |
Forward Surge Current | 125А |
Forward Voltage Max | 1.28В |
Repetitive Peak Reverse Voltage | 600В |
Reverse Recovery Time | 75нс |
Количество Выводов | 2 Вывода |
Максимальная Рабочая Температура | 175 C |
Стиль Корпуса Диода | SMC |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Ultrafast Rectifiers |
Maximum Continuous Forward Current | 4A |
Maximum Forward Voltage Drop | 1.28V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AB(SMC) |
Peak Non-Repetitive Forward Surge Current | 125A |
Peak Reverse Recovery Time | 75ns |
Peak Reverse Repetitive Voltage | 600V |
Rectifier Type | General Purpose |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 850 |
If - Forward Current: | 4 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | Vishay |
Max Surge Current: | 125 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | DO-214AB-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 75 ns |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.28 V |
Vr - Reverse Voltage: | 600 V |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 93 КБ
Datasheet
pdf, 90 КБ
Datasheet
pdf, 91 КБ
Datasheet MURS360-E3/57T
pdf, 98 КБ