CRCW08055R60FKEA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 руб.
Кратность заказа 5000 шт.
от 10000 шт. —
2 руб.
Добавить в корзину 5000 шт.
на сумму 15 000 руб.
Описание
CR High Voltage Thick Film Chip Resistors
Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.
Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.
Технические параметры
Допуск Сопротивления | ±1% |
Квалификация | AEC-Q200 |
Класс Мощности | 125мВт |
Линейка Продукции | CRCW e3 Series |
Максимальная Рабочая Температура | 155°C |
Минимальная Рабочая Температура | -55°C |
Температурный Коэффициент | ±100млн-¹/K |
Технология резистора | Thick Film |
Тип резистора | General Purpose |
Composition | Thick Film |
Failure Rate | - |
Features | Automotive AEC-Q200 |
Height - Seated (Max) | 0.020"(0.50mm) |
Manufacturer | Vishay Dale |
Number of Terminations | 2 |
Package / Case | 0805(2012 Metric) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | CRCW |
Size / Dimension | 0.079" L x 0.049" W(2.00mm x 1.25mm) |
Supplier Device Package | 0805 |
Temperature Coefficient | В±100ppm/В°C |
Application: | Automotive Grade |
Brand: | Vishay/Dale |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Series: | D/CRCW e3 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | Chip Resistor |
Техническая документация
Datasheet
pdf, 126 КБ
Datasheet CRCW25122K00JNEG
pdf, 158 КБ