F418400
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50000 шт., срок 7 недель
10 руб.
Кратность заказа 50000 шт.
Добавить в корзину 50000 шт.
на сумму 500 000 руб.
Номенклатурный номер: 8025500841
Бренд: APTIV (FORMERLY DELPHI)
Описание
CMC Engine Management System Aptiv (formerly Delphi) CMC Engine Management System is suitable for harsh environments thanks to its compact size and high-density connectors. The CMC series is a popular interface for engine management and electronic control units (ECUs). This system features a TPA front-holder latch for easy locking and unlocking as well as a smooth guided terminal insertion. Aptiv CMC Engine Management System offers an IP68, IPx9k rating, and an operating temperature range of -40°C to +125°C.
Технические параметры
Accessory Type: | Wire Seal |
Brand: | Aptiv(formerly Delphi) |
Color: | Gray |
Factory Pack Quantity: | 50000 |
Manufacturer: | Aptiv |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Bulk |
Part # Aliases: | 13779855 |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Wire Gauge Max: | 17 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 17 AWG to 20 AWG |
Техническая документация
Datasheet F418400
pdf, 99 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.