NCS1S1203SC

NCS1S1203SC
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7 недель
2 330 руб.
Добавить в корзину 1 шт. на сумму 2 330 руб.
Номенклатурный номер: 8025501380

Описание

NCS1 1W Isolated Single-Output DC/DC Converters
Murata Power Solutions NCS1 1W Isolated Single-Output DC/DC Converters offers a single output voltage in the 4.5 to 18V and 9 to 36V input voltage ranges. The NCS1 is housed in an industry-standard package with a standard pin-out. The devices operate in a temperature range of -40°C to +105°C with a 1kVD isolation "Hi-Pot Test" and up to 83% efficiency. Applications include telecommunications, battery-powered systems, process control, and distributed power systems.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 23
Industry: Medical, Industrial
Input Voltage, Max: 18 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 18 V
Isolation Voltage: 1 kV
Manufacturer: Murata
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 303 mA
Output Power: 1 W
Output Voltage-Channel 1: 3.3 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: NCS1
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 682 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.