3329H-1-103

3329H-1-103
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
Кратность заказа 25 шт.
от 50 шт.600 руб.
от 100 шт.487 руб.
Добавить в корзину 25 шт. на сумму 16 250 руб.
Посмотреть аналоги4
Номенклатурный номер: 8025501805
Бренд: Bourns

Описание

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.

Технические параметры

Adjustment: Top Slot
Brand: Bourns
Diameter: 6.35 mm
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Number of Turns: 1
Orientation: Vertical Adjustment
Packaging: Tube
Power Rating: 500 mW(1/2 W)
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Single Turn
Resistance: 10 kOhms
Series: 3329
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 100 PPM/C
Termination Style: PC Pin
Tolerance: 10%
Tradename: Trimpot
Type: Single Turn 0.25 in Round Trimpot Trimmer Resistor
Voltage Rating: 300 V

Техническая документация

Datasheet
pdf, 395 КБ