CX380D5, PCB SIP SSR 530Vac 5A, 3-15Vdc,ZC

Фото 1/8 CX380D5, PCB SIP SSR 530Vac 5A, 3-15Vdc,ZC
Изображения служат только для ознакомления,
см. техническую документацию
6 920 руб.
от 10 шт.5 520 руб.
от 40 шт.4 930 руб.
от 80 шт.4 825 руб.
Добавить в корзину 1 шт. на сумму 6 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8025504358
Артикул: CX380D5
Бренд: Crydom

Описание

Solid State SPST-NO (1 Form A) 4-SIP

Технические параметры

Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0055
Load Current 5A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type AC, Zero Cross
Package Bulk
Package / Case 4-SIP
RoHS Status RoHS Compliant
Series CX ->
Supplier Device Package 4-SIP
Termination Style PC Pin
Voltage - Input 4 ~ 15VDC
Voltage - Load 48V ~ 530V
Brand Crydom
Control Voltage Range 4 VDC to 15 VDC
Factory Pack Quantity 40
Height 25.4 mm
Input Current 15 mA
Input Voltage 530 V
Length 43.1 mm
Load Voltage Rating 530 VAC
Manufacturer Sensata
Mounting Style Through Hole
Packaging Bulk
Pd - Power Dissipation 500 mW(1/2 W)
Product SSR-Solid State Relays
Product Category Solid State Relays-PCB Mount
RoHS Details
Type Heavy Duty
Unit Weight 0.4 oz
Width 7.6 mm
Load Voltage Range 48 → 530V ac
Maximum Control Voltage 15 V dc
Maximum Load Current 5 A
Maximum Load Voltage 530 V ac
Maximum Operating Temperature +80°C
Minimum Control Voltage 4 V dc
Minimum Load Current 0.06 A
Minimum Load Voltage 48 V ac
Minimum Operating Temperature -30°C
Operating Temperature Range -30 →+80°C
Output Device SCR
Switching Type Zero Cross
Terminal Type PCB Pin
Brand: Crydom
Control Voltage Range: 4 VDC to 15 VDC
Factory Pack Quantity: Factory Pack Quantity: 40
Input Current: 15 mA
Input Voltage: 530 V
Load Current Rating: 5 A
Load Voltage Rating: 530 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Output Type: SCR
Package / Case: SIP-4
Packaging: Bulk
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CX
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty

Техническая документация

CX
pdf, 478 КБ
Datasheet
pdf, 301 КБ
Реле серии CX
pdf, 586 КБ