SI3473CDV-T1-E3, MOSFET -12V Vds 8V Vgs TSOP-6

SI3473CDV-T1-E3, MOSFET -12V Vds 8V Vgs TSOP-6
Изображения служат только для ознакомления,
см. техническую документацию
59 руб.
Кратность заказа 3000 шт.
от 6000 шт.56 руб.
от 9000 шт.54 руб.
от 15000 шт.52.90 руб.
Добавить в корзину 3000 шт. на сумму 177 000 руб.
Номенклатурный номер: 8025505170
Артикул: SI3473CDV-T1-E3

Описание

Si3 TrenchFET® Power MOSFETs

Vishay / Siliconix Si3 TrenchFET® Power MOSFETs are available in N-channel, P-channel, and N- and P-channel versions. These Si3 MOSFETs are also offered in different V GS and V DS ranges. Vishay / Siliconix Si3 TrenchFET Power MOSFETs operate in an enhancement mode and offer ultra-low R DS(ON) for high efficiency. The series incorporates Si technology and operates at a temperature range of -55°C to 150°C. Typical applications include load switches and DC to DC converters.

Технические параметры

Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Id - Continuous Drain Current: 8 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TSOP-6
Part # Aliases: SI3473CDV-T1-BE3 SI3473CDV-E3
Pd - Power Dissipation: 4.2 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 65 nC
Rds On - Drain-Source Resistance: 22 mOhms
Series: SI3
Subcategory: MOSFETs
Technology: Si
Tradename: TrenchFET
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: 12 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 1 V

Техническая документация

Datasheet
pdf, 243 КБ