B32022A3103M189
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10400 шт., срок 7 недель
70 руб.
Кратность заказа 5200 шт.
от 10400 шт. —
67 руб.
Добавить в корзину 5200 шт.
на сумму 364 000 руб.
Альтернативные предложения1
Описание
MKP Y2 EMI Suppression Capacitors
EPCOS/TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. EPCOS/TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.
EPCOS/TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. EPCOS/TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.
Технические параметры
Brand: | EPCOS/TDK |
Capacitance - nF: | 10 nF |
Capacitance - pF: | 10000 pF |
Capacitance: | 0.01 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 1300 |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 15 mm |
Lead Style: | Straight |
Manufacturer: | EPCOS/TDK |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Reel, Cut Tape |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Safety Rating: | Y2 |
Series: | B3202*-Y2 Standard |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | EMI Suppression Film Capacitors(MKP) |
Voltage Rating AC: | 300 VAC |
Voltage Rating DC: | 1.5 kVDC |
Automotive | No |
Capacitance Value | 0.01uF |
Construction | Plastic Rectangular Can |
Dielectric | PP |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Diameter (mm) | 0.8 |
Maximum Operating Temperature (°C) | 110 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Size (mm) | 18 X 5 X 10.5 |
Suppression Class | Y2 |
Terminal Pitch (mm) | 15 |
Termination Style | Radial |
Tolerance | 20% |
Type | EMI Suppression |
Voltage | 300VAC|1500VDC |
Wire Form | Straight |
Техническая документация
Datasheet
pdf, 625 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.