206799-1

206799-1
Изображения служат только для ознакомления,
см. техническую документацию
14 010 руб.
от 2 шт.12 460 руб.
от 5 шт.11 820 руб.
от 10 шт.11 297.55 руб.
Добавить в корзину 1 шт. на сумму 14 010 руб.
Номенклатурный номер: 8025506435
Бренд: TE Connectivity

Описание

T495 Low ESR Tantalum Capacitors
KEMET Electronics T495 Low ESR MnO 2 Tantalum Capacitors are surge robust surface-mount components designed for applications that require high surge current and high ripple current capability. The capacitors meet or exceed EIA standard 535BAAC and have a capacitance range from 0.1µF to 1000µF, voltage up to 50V DC, and an operating temperature range up to +125°C. These capacitors offer excellent capacitance stability, and improved resistance to high in-rush currents. The low ESR capacitors are classified as moisture sensitivity level (MSL) 1 under J STD 020. KEMET Electronics T495 Low ESR MnO2 Tantalum Capacitors are well suited for DC-DC converters, portable electronics, telecommunications, and control units.

Технические параметры

Brand: TE Connectivity/Raychem
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Manufacturer: TE Connectivity
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Positions: 15 Position
Number of Rows: 2 Row
Product Category: D-Sub MIL Spec Connectors
Product Type: D-Sub MIL Spec Connectors
Product: Connectors
Series: 109
Shell Size: 2
Subcategory: MIL-Spec/MIL-Type
Termination Style: Crimp
Tradename: AMPLIMITE

Техническая документация

Datasheet
pdf, 143 КБ