12048371
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5000 шт., срок 7 недель
26 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 130 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025508471
Бренд: APTIV (FORMERLY DELPHI)
Описание
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.
Технические параметры
Accessory Type: | Terminal Position Assurance(TPA) |
Brand: | Aptiv(formerly Delphi) |
Color: | Gray(Light Gray) |
Description/Function: | Light Gray Secondary Lock |
Factory Pack Quantity: | 5000 |
Family: | Secondary |
Features: | Terminal Position Assurance |
Gender: | Receptacle(Female) |
Housing Material: | Nylon |
Manufacturer: | Aptiv |
Material: | Nylon |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Termination Style: | Press Fit |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.