SSC1000-25-12, Contactors - Solid State CONTACTOR 10-12VDC

Фото 1/3 SSC1000-25-12, Contactors - Solid State CONTACTOR 10-12VDC
Изображения служат только для ознакомления,
см. техническую документацию
64 940 руб.
от 10 шт.57 580 руб.
Добавить в корзину 1 шт. на сумму 64 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8004890133
Артикул: SSC1000-25-12
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Contactors\Contactors - Solid State
SSRs for controlling dc loads Extremely long operating life MOSFET technology relays can be connected in parallel to switch higher load currents

Технические параметры

Brand: Crydom
Control Voltage Range: 8 VDC to 16 VDC
Factory Pack Quantity: Factory Pack Quantity: 5
Input Current: 12.5 mA to 15 mA
Load Current Rating: 25 A
Load Voltage Rating: 0 VDC to 1 kVDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Output Type: Bi-Polar Transistor
Package / Case: Hockey Puck
Product Category: Contactors-Solid State
Product Type: Solid State Contactors
Product: Solid State Contactors
Series: SSC
Subcategory: Contactors
Termination Style: Screw
Type: Heavy Duty
Capacitance 8pF
Control Voltage Range 8 → 16 V dc
Load Voltage Range 1 → 1000V dc
Maximum Control Voltage 16 V
Maximum Load Current 25 A
Maximum Load Voltage 1000 V
Maximum Operating Temperature +80°C
Maximum Turn On Time 0.2ms
Minimum Control Voltage 8 V dc
Minimum Load Current 20 mA
Minimum Load Voltage 1 V
Minimum Operating Temperature -30°C
Mounting Type Surface Mount
Off State Leakage Current 0.3 mA
Operating Temperature Range -30 →+80°C
Output Device Transistor
Series SSC
Standards Met CE, RoHS Compliant
Terminal Type Screw
Вес, г 86.5

Техническая документация