RK73B1JTTD123J, Thick Film Resistors - SMD 1/10watts 12Kohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180000 шт., срок 7 недель
0.90 руб.
Кратность заказа 5000 шт.
от 10000 шт. —
0.80 руб.
от 25000 шт. —
0.60 руб.
от 50000 шт. —
0.49 руб.
Добавить в корзину 5000 шт.
на сумму 4 500 руб.
Альтернативные предложения3
Описание
12 kOhms В±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Технические параметры
Composition | Thick Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Moisture Resistant |
Height - Seated (Max) | 0.022""(0.55mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | 0603(1608 Metric) |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | RK73B-> |
Size / Dimension | 0.063"" L x 0.031"" W(1.60mm x 0.80mm) |
Supplier Device Package | 0603 |
Temperature Coefficient | В±200ppm/В°C |
Application: | Automotive Grade |
Brand: | KOA Speer |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | KOA Speer |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors General Purpose |
Qualification: | AEC-Q200 |
Series: | RK73B |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Type: | General Purpose SMD Thick Film Chip Resistor |
Anti-Sulfurated | No |
Anti-Surge | No |
Case Size | 0603 |
Current Sensing | No |
Depth Tolerance (mm) | ±0.1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Height Tolerance (mm) | ±0.1 |
HTS | 8533.21.00.30 |
Length Tolerance (mm) | ±0.2 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 0603 |
Packaging | Tape and Reel |
Part Status | Active |
Product Height (mm) | 0.45 |
Product Weight (g) | 0.00214 |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.