CRCW120647K5FKEA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 руб.
Мин. кол-во для заказа 150 шт.
Кратность заказа 50 шт.
от 1500 шт. —
2 руб.
Добавить в корзину 150 шт.
на сумму 450 руб.
Описание
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze.
Технические параметры
Automotive Standard | AEC-Q200 |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Package/Case | 1206(3216M) |
Power Rating | 0.25W |
Resistance | 47.5kΩ |
Series | CRCW |
Technology | Thick Film |
Temperature Coefficient | ±100ppm/°C |
Tolerance | ±1% |
Application: | Automotive Grade |
Brand: | Vishay/Dale |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | D/CRCW e3 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | Chip Resistor |
Anti-Sulfurated | No |
Anti-Surge | No |
Automotive | Yes |
Case Size | 1206 |
Case Style | Conformal Coated |
Current Sensing | No |
ECCN (US) | EAR99 |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Yes |
Special Features | High Reliability|High Stability |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |