HS172, 1.7 C/W PM Heat Sink 1 2 SSR's

HS172, 1.7 C/W PM Heat Sink 1 2 SSR's
Изображения служат только для ознакомления,
см. техническую документацию
7 610 руб.
от 5 шт.6 970 руб.
от 10 шт.6 630 руб.
от 25 шт.6 165.79 руб.
Добавить в корзину 1 шт. на сумму 7 610 руб.
Номенклатурный номер: 8025521398
Артикул: HS172
Бренд: Crydom

Описание

HS Series Heatsinks
Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from.07 C/w to 5.0 C/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.

Технические параметры

Brand: Crydom
Designed for: Solid State Relay-SSR
Factory Pack Quantity: Factory Pack Quantity: 20
Fin Style: Vertical Fin
Heatsink Material: Aluminum
Manufacturer: Sensata
Mounting Style: Panel
Product Category: Heat Sinks
Product Type: Heatsinks
Product: Heatsinks
Series: HS172
Subcategory: Heatsinks
Thermal Resistance: 1.7 C/W

Техническая документация

Datasheet HS172
pdf, 454 КБ