ESMR451VSN331MR30S, 450V 330uF 20% Tol.

ESMR451VSN331MR30S, 450V 330uF 20% Tol.
Изображения служат только для ознакомления,
см. техническую документацию
2600 шт., срок 7 недель
800 руб.
Кратность заказа 200 шт.
от 1000 шт.710 руб.
Добавить в корзину 200 шт. на сумму 160 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025523380
Артикул: ESMR451VSN331MR30S
Бренд: Chemi-Con

Описание

SMR Snap-In Aluminum Electrolytic Capacitors

Chemi-Con SMR Snap-In Aluminum Electrolytic Capacitors (AECs) feature a reduced size with cases ranging from 22mm x 25mm to 35mm x 50mm. These capacitors meet the demands of miniaturized power supplies with high ripple current capability. The series provides 2000 hours of endurance with full-rated ripple current applied at +85°C. These devices feature a voltage range of 400V DC to 450V DC and a capacitance range of 120µF to 1000µF. Ideal applications for Chemi-Con SMR Snap-In AECs include power supply input filters, bulk storage, and inverters.

Технические параметры

Brand: Chemi-Con
Capacitance: 330 uF
Diameter: 30 mm
Dissipation Factor DF: 0.2
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 10 mm
Life: 2000 Hour
Manufacturer: Chemi-Con
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 2.1 A
Series: SMR
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Type: Large Capacitance Aluminum Electrolytic Capacitor
Voltage Rating DC: 450 VDC

Техническая документация

Datasheet
pdf, 240 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.