ABM3-18.432MHZ-D2Y-T

Фото 1/2 ABM3-18.432MHZ-D2Y-T
Изображения служат только для ознакомления,
см. техническую документацию
63 руб.
Кратность заказа 1000 шт.
от 8000 шт.59 руб.
Добавить в корзину 1000 шт. на сумму 63 000 руб.
Номенклатурный номер: 8025523437
Бренд: Abracon

Описание

Passive Components\Crystals and Oscillators\Crystals
The Abracon ceramic smd crystal is hermetically sealed and not moisture sensitive. It is used as Cellular telephones, pagers, Communication and test equipment, PCMCIA and wireless applications.

Технические параметры

Case/Package CSMD
Composition Ceramic
ESR (Equivalent Series Resistance) 40 Ω
Frequency 18.432 MHz
Frequency Stability 30 ppm
Frequency Tolerance 0.002%
Load Capacitance 18 pF
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Number of Pins 2
Series Resistance 40 Ω
Termination SMD/SMT
Tolerance 0.002%
Mounting Type Surface Mount
Package Type SMD
Pin Count 2
Standard Frequency 18.432MHz
ESR 40(ohm)
Mode of Oscillation Fundamental
Mounting Style Surface Mount
Operating Temp Range -40C to 85C
Package / Case MINI-CSMD
Packaging Tape and Reel
Product Depth (mm) 3.2(mm)
Product Height (mm) 1.3(mm)
Product Length (mm) 5(mm)
Screening Level Industrial
Type Crystal

Техническая документация

Datasheet
pdf, 1360 КБ
Datasheet
pdf, 1136 КБ
Документация
pdf, 424 КБ