XG5W0231
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 7 недель
120 руб.
Мин. кол-во для заказа 14 шт.
от 25 шт. —
110 руб.
от 50 шт. —
62 руб.
от 100 шт. —
58.71 руб.
Добавить в корзину 14 шт.
на сумму 1 680 руб.
Альтернативные предложения3
Описание
XG5N & XG5N-U MIL Connector Sockets
Omron Electronics XG5N/XG5N-U MIL Connector Sockets for Discrete Wires feature a unique lock lever that enables one-hand insertion with secure locking. Using the lock-lever system, these connectors can be locked to either the XG8B/XG8W unshrouded plugs (with right-angle terminals) or XG4C box-type plugs. The two-slot, IDC construction and insulation barrel offer high reliability and large-current (3A) discrete wiring capability. XG5N/XG5N-U MIL Connector Sockets save up to 24% of board space with the XG4C box plug (as compared to the standard XG4A plug), and are adaptable to a variety of covers for space-saving and discrete wire termination.
Omron Electronics XG5N/XG5N-U MIL Connector Sockets for Discrete Wires feature a unique lock lever that enables one-hand insertion with secure locking. Using the lock-lever system, these connectors can be locked to either the XG8B/XG8W unshrouded plugs (with right-angle terminals) or XG4C box-type plugs. The two-slot, IDC construction and insulation barrel offer high reliability and large-current (3A) discrete wiring capability. XG5N/XG5N-U MIL Connector Sockets save up to 24% of board space with the XG4C box plug (as compared to the standard XG4A plug), and are adaptable to a variety of covers for space-saving and discrete wire termination.
Технические параметры
Brand: | Omron Electronics |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Omron |
Part # Aliases: | XG5W0231 |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | XG5N |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Wire Gauge: | 26 AWG to 22 AWG |
Техническая документация
Datasheet
pdf, 626 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.