UEI15-150-Q12P-C, Isolated DC/DC Converters - Through Hole 15W 9-36VIN 15VOUT DC/DC

UEI15-150-Q12P-C, Isolated DC/DC Converters - Through Hole 15W 9-36VIN 15VOUT DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 6 недель
11 750 руб.
от 5 шт.10 600 руб.
от 10 шт.10 390 руб.
Добавить в корзину 1 шт. на сумму 11 750 руб.
Номенклатурный номер: 8025527691
Артикул: UEI15-150-Q12P-C
Бренд: Murata Electronics

Описание

SPM15 Single Output Isolated DC-DC Converters

Murata Power Solutions SPM15 Single Output Isolated DC-DC Converters use industrial potted module technology to provide a full 15W output in one square inch of board area. These converters measure 25.4mm 2 x 10.41mm (1 2 " x 0.41") and have a wide input voltage range of 9V DC to 36V DC and 18V DC to 75V DC. Other features include through-hole mounting, positive or negative logic (remote on/off), voltage isolation (basic insulation) from input to output of up to 1600V. With an operating temperature range of -40°C to +85°C, the modules also deliver full output power to +70°C with no airflow. These converters are ideal for applications that do not require any heat sinking or forced air cooling.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 90
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 2 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1.1 A
Output Power: 16.5 W
Output Voltage-Channel 1: 15 V
Package / Case: DIP-6
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: UEI15
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 2040 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.