12010503
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 шт., срок 7 недель
340 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 17 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025527732
Бренд: APTIV (FORMERLY DELPHI)
Описание
Weather Pack Connection Systems Aptiv Weather Pack Connection Systems is a series of environmentally sealed electrical connectors designed to withstand exposure to extreme temperatures and moisture. The Aptiv Weather Pack Connection Systems feature tin-plated terminals with special core wings that allow crimp-only connections, eliminating the need for solder. The connector and cavity seals are triple-ribbed and made of self-lubricating silicone. Cavity plugs are available to fill unused cavities. Weather Pack terminals utilize a flex-pin and lap-lock design to alleviate the problem of stress relaxation. They also have dual-locking tangs that lock into the connector cavity and help prevent backing out.
Технические параметры
Brand: | Aptiv(formerly Delphi) |
Color: | White |
Contact Gender: | Without Pin Contacts |
Contact Plating: | Tin |
Current Rating: | 20 A |
Description/Function: | ASM Connector W/P Series |
Dimensions: | 40.3 mm L x 21.7 mm W x 28.5 mm H |
Factory Pack Quantity: | 600 |
Gender: | Plug(Male) |
Manufacturer: | Aptiv |
Material: | Nylon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 34 Position |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Wire Gauge Range: | 18 AWG to 20 AWG |
Техническая документация
Datasheet
pdf, 1094 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.