BC847BW-QX

BC847BW-QX
Изображения служат только для ознакомления,
см. техническую документацию
45000 шт., срок 6 недель
5 руб.
Кратность заказа 3000 шт.
от 24000 шт.4.10 руб.
от 45000 шт.3.79 руб.
Добавить в корзину 3000 шт. на сумму 15 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025529642
Бренд: Nexperia B.V.

Описание

SOT323 Surface-Mounted Package Products
Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm 2.

Технические параметры

Brand: Nexperia
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 45 V
Collector-Emitter Saturation Voltage: 200 mV
Configuration: Single
Continuous Collector Current: 100 mA
DC Collector/Base Gain hfe Min: 200 at 2 mA, 5 V
DC Current Gain hFE Max: 450 at 2 mA, 5 V
Emitter- Base Voltage VEBO: 6 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Bandwidth Product fT: 100 MHz
Manufacturer: Nexperia
Maximum DC Collector Current: 200 mA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SC-70-3
Part # Aliases: 934663673115
Pd - Power Dissipation: 200 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Qualification: AEC-Q101
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN

Техническая документация

Datasheet
pdf, 219 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.