WSL20108L000FEA18

Фото 1/2 WSL20108L000FEA18
Изображения служат только для ознакомления,
см. техническую документацию
69 руб.
Кратность заказа 4000 шт.
от 8000 шт.68 руб.
от 12000 шт.67 руб.
Добавить в корзину 4000 шт. на сумму 276 000 руб.
Номенклатурный номер: 8025529708

Описание

Res Metal Strip 2010 0.008 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD Automotive T/R

Технические параметры

Anti-Sulfurated Yes
Anti-Surge No
Automotive Yes
Case Size 2010
Case Style Silicon
Current Sensing Yes
ECCN (US) EAR99
EU RoHS Compliant
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 170
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Package/Case 2010
Packaging Tape and Reel
Part Status Active
PPAP Yes
Special Features High Power|Low Resistance|Low TCR
Technology Metal Strip
Temperature Coefficient (ppm/°C) ±75
Temperature Range @ Derated Power (°C) 70 to 170
Termination Style Pad
Maximum Operating Temperature +170°C
Minimum Operating Temperature -65°C
Series WSL…18 High Power
Temperature Coefficient ±75ppm/°C
Construction Rectangular
Failure Rate Not Required
Lead Spacing (nom) Not Required(mm)
Military Standard Not Required
Operating Temp Range -65C to 170C
Package / Case 2010
Product Diameter (mm) Not Required(mm)
Product Height (mm) 0.64(mm)
Temperature Range @ Derated Power 70 TO 170
Type Metal Strip

Техническая документация

Datasheet
pdf, 239 КБ
Datasheet
pdf, 306 КБ
Datasheet
pdf, 169 КБ
Datasheet
pdf, 122 КБ
Документация
pdf, 141 КБ