UKW1H221MPD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 шт., срок 7 недель
94 руб.
Кратность заказа 200 шт.
Добавить в корзину 200 шт.
на сумму 18 800 руб.
Альтернативные предложения1
Описание
Audio Capacitors
Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.
Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.
Технические параметры
Brand: | Nichicon |
Capacitance: | 220 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.12 |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Leakage Current: | 330 uA |
Life: | 2000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Audio Grade Electrolytic Capacitors |
Ripple Current: | 410 mA |
Series: | UKW |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 50 VDC |
Техническая документация
Datasheet UKW0J102MPD
pdf, 584 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.