CRCW0603180KFKEA, Thick Film Resistors - SMD 1/10watt 180Kohms 1%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 руб.
Кратность заказа 5000 шт.
от 10000 шт. —
0.90 руб.
от 25000 шт. —
0.80 руб.
от 35000 шт. —
0.77 руб.
Добавить в корзину 5000 шт.
на сумму 10 000 руб.
Посмотреть аналоги20
Описание
Описание Резистор толстопленочный 100мВт ±1% ±100ppm/°C 180kOhm 0603 SMD
Технические параметры
Anti-Sulfurated | No |
Anti-Surge | No |
Automotive | Yes |
Case Size | 0603 |
Case Style | Conformal Coated |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 0603 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Yes |
Special Features | High Reliability|High Stability |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Application: | Automotive Grade |
Brand: | Vishay/Dale |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | D/CRCW e3 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | Chip Resistor |
Automotive Standard | AEC-Q200 |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Series | CRCW |
Temperature Coefficient | ±100ppm/°C |
Construction | Rectangular |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Operating Temp Range | -55C to 155C |
Package / Case | 0603 |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.45(mm) |
Temperature Range @ Derated Power | 70 TO 155 |
Type | Thick Film |
Power Rating | 0.1W |
Resistance | 180kΩ |
Tolerance | ±1% |