MMZ1608Y152BTA00
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
704000 шт., срок 7 недель
5 руб.
Кратность заказа 4000 шт.
от 12000 шт. —
4.30 руб.
от 20000 шт. —
4.12 руб.
Добавить в корзину 4000 шт.
на сумму 20 000 руб.
Альтернативные предложения3
Описание
Chip Beads
TDK Chip Beads offer a noise reduction solution for a wide variety of applications. These chip beads include the MMZ-H, MPZ0402, HFxxACB / HFACC, MMZ, MPZ, MPZ-E Ferrite, MMZ-HE, and MMZ-E chip bead series. TDK Chip Beads are ideal for smartphones, tablets, portable game machines, industrial equipment, and car multimedia, depending on the model.
TDK Chip Beads offer a noise reduction solution for a wide variety of applications. These chip beads include the MMZ-H, MPZ0402, HFxxACB / HFACC, MMZ, MPZ, MPZ-E Ferrite, MMZ-HE, and MMZ-E chip bead series. TDK Chip Beads are ideal for smartphones, tablets, portable game machines, industrial equipment, and car multimedia, depending on the model.
Технические параметры
Brand: | TDK |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Impedance: | 1.5 kOhms |
Manufacturer: | TDK |
Maximum DC Current: | 300 mA |
Maximum DC Resistance: | 600 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Part # Aliases: | MMZ1608Y152BT |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads |
Series: | MMZ |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Tolerance: | 25% |
Type: | Chip Bead SMD for Signal Line |
Application | Signal Line |
Current Rating | 300mA |
Impedance at 100 MHz | 1500Ω |
Material | Y |
Maximum DC Resistance | 0.60Ω |
Package Type | 0603(1608M) |
Series | MMZ |
Type | Chip Bead |
Automotive | No |
Case Size | 0603 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Impedance (Ohm) | 1.5K |
Maximum DC Current (A) | 0.3 |
Maximum DC Resistance (Ohm) | 0.6 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Test Frequency (Hz) | 100M |
Tolerance | 25% |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.