TLN4108M010R0100, Tantalum Capacitors - Solid SMD 10V 1000uF 20% ESR= 100 mOhm

TLN4108M010R0100, Tantalum Capacitors - Solid SMD 10V 1000uF 20% ESR= 100 mOhm
Изображения служат только для ознакомления,
см. техническую документацию
12000 шт., срок 7 недель
760 руб.
Кратность заказа 800 шт.
от 1600 шт.740 руб.
от 2400 шт.725 руб.
Добавить в корзину 800 шт. на сумму 608 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025531969
Артикул: TLN4108M010R0100
Бренд: Kyocera AVX

Описание

High CV SMD Capacitor Solutions
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 1000 uF
Case Code - in: 2924
Case Code - mm: 7361
ESR: 100 mOhms
Factory Pack Quantity: Factory Pack Quantity: 800
Leakage Current: 100 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Mfr Case Code: 4 Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Standard Grade-Other Various
Series: TLN PulseCap
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: PulseCap
Voltage Rating DC: 10 VDC

Техническая документация

Datasheet
pdf, 471 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.