12185280
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 шт., срок 7 недель
150 руб.
Кратность заказа 600 шт.
Добавить в корзину 600 шт.
на сумму 90 000 руб.
Номенклатурный номер: 8025532335
Бренд: APTIV (FORMERLY DELPHI)
Описание
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.
Технические параметры
Application: | OBD II-Diagnostic |
Brand: | Aptiv(formerly Delphi) |
Color: | White |
Current Rating: | 14 A |
Dimensions: | 39.4 mm L x 65.1 mm W x 22.8 mm H |
Factory Pack Quantity: | 600 |
Family: | Metri-Pack |
Gender: | Receptacle(Female) |
Housing Material: | Nylon |
Manufacturer: | Aptiv |
Material: | Nylon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Method: | 16 Cavity |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 16 Position |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Subcategory: | Automotive Connectors |
Type: | 16-Way |
Техническая документация
Datasheet
pdf, 202 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.