UCL1C681MNL1GS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8500 шт., срок 7 недель
80 руб.
Кратность заказа 500 шт.
от 1000 шт. —
77 руб.
от 2500 шт. —
71 руб.
Добавить в корзину 500 шт.
на сумму 40 000 руб.
Альтернативные предложения1
Описание
UCL Aluminum Electrolytic Capacitors
Nichicon UCL Aluminum Electrolytic Capacitors are SMD chip type with low impedance and a temperature range from -55°C +105°C. The UCL Series offers a rated voltage range from 6.3 to 35V and a rated capacitance range from 10 to 2200µF. Compliant with RoHS directive 2002/95/EC, the Nichicon UCL Series Aluminum Electrolytic Capacitors are compatible with automatic mounting machines fed with carrier tape.
Nichicon UCL Aluminum Electrolytic Capacitors are SMD chip type with low impedance and a temperature range from -55°C +105°C. The UCL Series offers a rated voltage range from 6.3 to 35V and a rated capacitance range from 10 to 2200µF. Compliant with RoHS directive 2002/95/EC, the Nichicon UCL Series Aluminum Electrolytic Capacitors are compatible with automatic mounting machines fed with carrier tape.
Технические параметры
Brand: | Nichicon |
Capacitance: | 680 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.16 |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Spacing: | 4.5 mm |
Leakage Current: | 3 uA |
Life: | 2000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Aluminium Electrolytic Capacitors-SMD |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 1.19 A |
Series: | UCL |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Voltage Rating DC: | 16 VDC |
Техническая документация
Datasheet
pdf, 1095 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.