EN3C18M26X, 18P MALE CORD

EN3C18M26X, 18P MALE CORD
Изображения служат только для ознакомления,
см. техническую документацию
1663 шт., срок 7 недель
7 090 руб.
Добавить в корзину 1 шт. на сумму 7 090 руб.
Номенклатурный номер: 8025533810
Артикул: EN3C18M26X
Бренд: Switchcraft

Описание

EN3 26AWG Circular Connectors

Switchcraft EN3™ 26AWG Circular Connectors are harsh environment connectors with nine to 18 crimp contacts and a strain-relief system. The EN3 series offers easy, no soldering connector wiring and a secure cable clamp system that accommodates cable diameters from 0.230" to 0.380". The heavier boot seals cable diameters up to 0.380". Switchcraft EN3 connectors seal up to IP68 and feature gold-plated standard contacts to ensure reliability as well as a patented grommet and O-ring-free design.

Технические параметры

Brand: Switchcraft
Diameter: 17.8 mm
Factory Pack Quantity: Factory Pack Quantity: 100
IP Rating: IP69K
Manufacturer: Switchcraft
Number of Positions: 18 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Plating: Gold
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Solder Cup
Tradename: EN3

Техническая документация

Datasheet
pdf, 283 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.