MGJ2D241509SC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 шт., срок 7 недель
2 100 руб.
от 5 шт. —
1 940 руб.
от 10 шт. —
1 770 руб.
от 25 шт. —
1 697.66 руб.
Добавить в корзину 1 шт.
на сумму 2 100 руб.
Альтернативные предложения2
Описание
MGJ DC/DC Converters
Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.
Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.
Технические параметры
Application: | Industrial, Medical |
Brand: | Murata Power Solutions |
Dimensions: | 19.5 mm x 9.8 mm x 12.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Industry: | Medical, Industrial |
Input Voltage, Max: | 26.4 V |
Input Voltage, Min: | 21.6 V |
Input Voltage: | 21.6 V to 26.4 V |
Isolation Voltage: | 5.2 kV |
Manufacturer: | Murata |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 80 mA |
Output Current-Channel 2: | 40 mA |
Output Power: | 2 W |
Output Voltage-Channel 1: | 15 V |
Output Voltage-Channel 2: | -8.7 V |
Package / Case: | SIP-7 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | MGJ2 |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 304 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.